PCE-VM 400B | PCE Instruments
Vibration Meter PCE-VM 400B
NCNR (non cancelable / non returnable)
Vibration meter, PCE-VM 400B, PCE Instruments
The vibration meter is a technically advanced instrument for the precise measurement and evaluation of vibrations in industrial applications. It enables the simultaneous measurement of vibrations on shafts and bearings across four independent channels. Equipped with high-quality piezoelectric acceleration sensors, even the smallest vibrations can be accurately captured. The vibration meter has various measurement functions, including acceleration, velocity, displacement, and rotational speed, to cover a wide range of applications.
For data transmission and storage, the device is equipped with a USB interface and an internal storage capacity of 4 GB. The vibration meter is robustly constructed and protected against dust and moisture to ensure its operation in demanding industrial environments. Engineers and technicians can utilize this vibration meter to precisely monitor and analyze machines, ensuring smooth operation and an extended lifespan.
Features
- 4 channels for measuring and evaluating vibrations
- Measurement on shafts and bearings
- Reliable piezoelectric acceleration sensors
- Balancing - up to 8 correction planes
- Evaluation according to ISO 10816
- USB interface and 4 GB data storage
Scope of delivery
- 1 x 4-channel vibration meter PCE-VM 400B
- 2 x vibration sensor
- 1 x infrared sensor
- 1 x holder for infrared sensor
- 1 x reflective tape
- 1 x power supply unit 5V/1A
- 1 x Micro-USB cable
- 1 x plastic case
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Version | 4 channel | |
| Frequency range | 1 Hz-25 kHz | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |