PCE-VM 3D | PCE Instruments
Vibration Meter / Vibration Tester PCE-VM 3D
Vibration meter, PCE-VM 3D, PCE Instruments
The vibration meter enables a quick and very simple measurement of the acceleration, the vibration path and the vibration speed to test vibrations on machines and components. The PCE-VM 3D vibration measuring device can measure vibrations in three directions, i.e. on the x, y and z axes. Defects or excessive imbalances can be precisely determined with the vibration measuring device. The LCD display is backlit and easy to read.
Areas of application are, for example, large or small companies that have to measure the vibrations or imbalances on the motors of their machines. The detection of errors, defects or excessive imbalances can significantly extend the service life of a machine.
Features
- Measurement of acceleration, speed and displacement
- Large backlit LCD display
- Three display options
- Common mode
- Status bar in the display
- Alarm function
Scope of delivery
- 1 x Vibration meter PCE-VM 3D
- 1 x cable (1.5 m)
- 1 x magnetic sensor
- 1 x measuring sensor x-, y-, z-axis
- 2 x measuring tip
- 2 x AA 1.5 V batteries
- 1 x manual and case
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Frequency range | 10 Hz-10 kHz | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |