PCE-VM 20 | PCE Instruments
Accelerometer PCE-VM 20
NCNR (non cancelable / non returnable)
Vibration meter, PCE-VM 20, PCE Instruments
The vibration measuring device PCE-VM 20 is a compact device for the direct evaluation of the vibration behavior of a machine. The device can measure and display various vibration parameters, such as vibration acceleration, vibration velocity or vibration displacement. Thanks to the integrated real-time FFT analysis, the condition of a machine can be analyzed and determined during the measurement. The PCE-VM 20 vibration meter can evaluate and display signals from IEPE standard piezoelectric vibration sensors as well as piezoelectric vibration sensors with charge output.
Features
- Real-time FFT analysis
- Robust housing
- Many vibration parameters
- Direct evaluation according to DIN ISO 10816
- Integrated LiPo battery
Scope of delivery
- 1 x Vibration meter PCE-VM 20
- 1 x magnetic accelerometer with 1.8 m connection cable
- 1 x USB connecting cable
- 1 x charger 100 - 240 V AC
- 1 x PC Software
| Filter | Property | Value |
|---|---|---|
| Product type | vibration measuring device | |
| Frequency range | 0.5 Hz-15 kHz | |
| Accuracy | ±5 % |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |