PCE-VDR 10 | PCE Instruments
Vibration meter PCE-VDR 10
Order No.: 31K0055
EAN: 4250348715982
MPN:
PCE-VDR 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
869.0332 € *
Available in 2 Days: 12 pcs. - if ordered today
Accelerometer, PCE-VDR 10, PCE Instruments
PCE-VDR 10 is a single-axis accelerometer or vibration monitor with real-time measurement and data logging capabilities. This vibration analyzer records acceleration (m/s, g, ft/s) as well as speed (mm/s, cm/s, in/s) measurements and saves the measured data to an included SD card memory. Note: To set up the SD card for the first time, the PCE-VDR 10 must be connected to AC power.
Features
- Measures acceleration (m/s, g, ft/s) and speed (mm/s, cm/s, in/s)
- Adjustable automatic data logging
- SD card memory
- Backlit LCD screen
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration meter/data logger | |
| Frequency range | 10 Hz-1 kHz | |
| Accuracy | ±5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |