PCE-PVS 20-DPD-U | PCE Instruments
Piezoelectric vibration sensor PCE-PVS 20 including built-in display PCE-DPD-U
NCNR (non cancelable / non returnable)
Vibration sensor, PCE-PVS 20-DPD-U, PCE Instruments
The vibration transducer has been developed for continuous monitoring of the vibration velocity. The vibration transducer measures the vibration velocity in the range of ± 12.7 mm/s or ± 25.4 mm/s in the frequency range between 3 Hz and 1500 kHz.
The measured vibration velocity is output as a 4-20 mA process current. The vibration sensor is connected to a controller or process display in a current loop via a MIL-C-5015 connector. Depending on the design, the connection socket is mounted vertically or horizontally on the vibration sensor. The vibration sensor can be operated with a voltage of 12-24 V DC.
Scope of delivery
- 1 x PCE-PVS 20-DPD-U vibration sensor including display unit
- 1 x MIL-C 5015 plug on 5 m cable
- 2 x Klemmen
| Filter | Property | Value |
|---|---|---|
| Product type | piezoelectric vibration sensor | |
| Version | with installation indicator | |
| Frequency range | 3 Hz-1.5 kHz |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90319000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |