PCE-FB 2TS | PCE Instruments

Torsion tester PCE-FB 2TSup to 2 Nm / 0.001 Nm

Order No.: 31K0495
EAN: 4250348714619
MPN:
PCE-FB 2TS
PCE-FB 2TS PCE Instruments Torque testers Image 1
PCE-FB 2TS PCE Instruments Torque testers Image 2
PCE-FB 2TS PCE Instruments Torque testers Image 3
PCE-FB 2TS PCE Instruments Torque testers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,663.1321 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,663.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,663.1321 €

Torque meter, PCE-FB 2TS, PCE Instruments

The torque gauge serves for detection of the loosening torque as well as for tightening of screws. Simultaneously the torque gauge can be used as a monitoring instrument. The torque test instrument provides a keyed chuck with two steady handles. The torque gauge enables taking of the tools with a maximum diameter of 13 mm and thus offers a wide range of applications. It has two adjustable thresholds which can monitor the rotation of the screws and can warn the user acoustically when the limits are reached. Thus the torque gauge can also be used without display visual contact. The display shows at a glance the breakaway or tightening as well as the current force profile. The sampling rate can be individually set up to 1000 Hz.

The measurement data can be transferred during or after the measurement to the torque gauge via the downloadable PC software or can remain in the device stored on the micro SD card. The test instrument is powered by AA mignon replaceable battery packs and thus enables a flexible use. If you have any further questions about the torque gauge, you are welcome to check the following technical specifications or to use the contact form, or to call PCE. Our technicians and engineers will be glad to give any kind of assistance concerning the “Torque Test Instrument” or any other product from the section control systems, laboratory technology, measuring instruments or weighing equipment of the PCE Instruments.

Scope of delivery

  • 1 x PCE-FB 2TS torsion tester
  • 1 x external torsion sensor
  • 1 x PC software including RS-232 data cable
  • 1 x SD memory card including reader
  • 4 x AA batteries
  • 1 x power supply unit
  • 1 x Carrying case
Technical specifications
Filter Property Value
Torque range 2 Nm
Accuracy ±0.5 %
Length 210 mm
Width 110 mm
Height 40 mm
Logistics
Property Value
Customs tariff number 90318080
Country of origin PL
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review