PCE-FB 10TS | PCE Instruments
Torsion Tester PCE-FB 10TS
NCNR (non cancelable / non returnable)
Torque meter, PCE-FB 10TS, PCE Instruments
The torque gauge enables taking of the tools with a maximum diameter of 13 mm and thus offers a wide range of applications. It has two adjustable thresholds which can monitor the rotation of the screws and can warn the user acoustically when the limits are reached. Thus the torque gauge can also be used without display visual contact. The display shows at a glance the breakaway or tightening as well as the current force profile. The sampling rate can be individually set up to 1000 Hz. The measurement data can be transferred during or after the measurement to the supplied torque gauge downloadable PC software or can remain in the device stored on the micro SD card. The test instrument is powered by AA mignon replaceable battery packs and thus enables a flexible use.
Features
- Max. 0,5 % accuracy from the measuring range
- Measuring rate freely adjustable up to 1000 Hz
- 24 Bit Processor
- USB and RS-232 interface
| Filter | Property | Value |
|---|---|---|
| Torque range | 10 Nm | |
| Accuracy | ±0.5 % | |
| Length | 210 mm | |
| Width | 110 mm | |
| Height | 40 mm |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | PL |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |