PCE-WM1 | PCE Instruments
PCE Instruments moisture and temperature meter, PCE-WM1
NCNR (non cancelable / non returnable)
Thermo hygrometer, PCE-WM1, PCE Instruments
PCE-WM1 is a multi-function absolute air moisture meter or absolute humidity detector used to determine relative humidity (% RH), absolute humidity (g/m³), air temperature, dew-point temperature and surface temperature (°C). This Metric-only measuring instrument comes complete with an external sensor probe for taking the surface temperature of different materials.
This device is used extensively in the construction industry to evaluate building materials and working conditions. It is also used in the food industry to ensure product quality and freshness. In addition, heating, ventilation and air conditioning (HVAC) technicians trust this meter to perform HVAC system performance audits.
Features
- Displays measurements in metric units only
- Features minimum, maximum, peak hold and nonlinearity correction functions
Scope of delivery
- 1 x PCE-WM1 thermo-hygrometer
- 1 x external combination sensor (humidity / air temperature)
- 1 x external surface temperature sensor
- 1 x battery
- 1 x case
- 1 x ISO calibration certificate
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| Version | humidity abs. 0.1-199.9 g/m³, dew point -19.5-79.8 °C | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C | |
| Relative Humidity Range | 10-95 % RH |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |