PCE-WB 20SD | PCE Instruments
PCE Instruments moisture and temperature meter, PCE-WB 20SD
NCNR (non cancelable / non returnable)
Multifunction data-logging hygrometer, PCE-WB 20SD, PCE Instruments
The PCE-WB 20SD is a multifunction data-logging hygrometer used to measure indoor / outdoor wet bulb globe temperature (WBGT), black globe temperature (TG), wet bulb temperature (WB), dew point temperature, air temperature (TA) and relative humidity. Thus, this multipurpose data-recording device is an ideal tool for evaluating heat stress risks in different work environments. The device is also used by indoor air quality (IAQ) inspection professionals to assess the performance of heating, ventilation and air conditioning (HVAC) systems.
Featuring a large and easy-to-read LCD screen with green backlight, this data-recording heat index meter has a programmable WBGT alarm setting with audible and visual alerts to notify workers of unsafe conditions in the workplace or at the job site in real time.
Features
- Maximum, minimum, data hold and automatic power off (can be disabled) functions
- Programmable WBGT alarm setting with audible and visual alerts
- SD card memory (1 - 16 GB) allows for quick and easy data transfer to a PC
Scope of delivery
- 1 x WBGT measuring device PCE-WB 20SD
- 1 x SD card
- 1 x storage bag
| Filter | Property | Value |
|---|---|---|
| Product type | moisture/temperature meter | |
| Version | with data logger | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 59 °C | |
| Relative Humidity Range | 5 to 95 % | |
| Resolution | 0.1 °C, 0.1 % r.F. | |
| Accuracy | ±1.5 °C, ±0.1 °C, ±3 % rF |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90258040 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |