PCE-THB 38 | PCE Instruments
PCE Instruments thermo-hygro-barometer, PCE-THB 38
Order No.: 31K0788
EAN: 4250348701442
MPN:
PCE-THB 38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.55 € *
Available in 2 Days: 17 pcs. - if ordered today
Thermo-hygro barometer, PCE-THB 38, PCE Instruments
The PCE-THB 38 air humidity meter is ideal for detecting and digitally displaying humidity, temperature and barrometric pressure. Temperature is measured by an RTD sensor and air humidity is measured by a highly repeatable capacitive sensor. The air humidity meter also calculates dew point. The air humidity meter also shows atmospheric pressure in a range of 10 to 1100hPa. With all of these features, it is a complete climatological device.
Features
- Measures temperature, humidity and barometric pressure
- Calculates dew point
- Selectable pressure units: hPa, (mbar), mmHg and inHg
- Battery level indicator
- Minimum, maximum and hold functions
- Protected internal sensor
- Light weight
- Easy to use
- Durable enclosure
- Highly accurate measurements
Scope of delivery
- 1 x Thermo-Hygro-Barometer PCE-THB 38
- 4 x Batteries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermo-hygro-barometer | |
| Version | pressure -10-1100 hPa, dew point -25-49 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 80 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |