PCE-T390 | PCE Instruments
PCE Instruments thermometer, PCE-T390
NCNR (non cancelable / non returnable)
Thermometer, PCE-T390, PCE Instruments
The PCE-T390 Contact Thermometer is a digital device with four input channels for type K and type J temperature sensors and two input channels for PT100 temperature sensors. The PCE-T390 Contact Thermometer has a SD card slot (from 1 ... 16 GB) for storing the measured data. The data is stored in xls format on the SD card of the contact thermometer so that no additional software is needed for further analysis. However, there is an optional software kit available for the PCE-T390 Contact Thermometer, which comes with a RS-232 cable and enables you to transfer the data to a PC and analyse it in real-time without having to remove the SD card. The sampling intervals of the data logger function can be set freely in the settings of the contact thermometer. The display of the PCE-T390 contact thermometer shows the temperatures of all four channels simultaneously (when there are sensors connected). The PCE-T390 contact thermometer can be used as a handheld device in situ or as a data logger for monitoring temperature fluctuations over a certain period of time. The contact thermometer can be used for a large variety of applications, for example in the field of maintenance, conservation, machine diagnostics and quality control.
Features
- 4 input channels for type-K, J temperature sensors
- 2 input channels for Pt100 temperature sensors
- Data logger function
- Backlit LCD
- Auto power-off function
- Display shows data from 4 channels simultaneously
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1370 °C | |
| Resolution | 1 °C | |
| Accuracy | ±0.4% | |
| Response Time | 3600 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |