PCE-T 394 | PCE Instruments
PCE Instruments 4 channel thermometer, PCE-T 394
Condition monitoring thermometer, PCE-T 394, PCE Instruments
The digital thermometer offers precise temperature monitoring. With a measuring range of -210 to 1370 °C and support for thermocouple types K and J, it enables accurate measurements in different environments. Its 4 input channels allow simultaneous monitoring of multiple measuring points, making it ideal for complex applications.
The MIN, MAX, AVG and HOLD measurement functions enable precise data recording and analysis. The thermometer switches off automatically after 20 minutes of inactivity to save energy and extend the operating time of the 3.7 V Li-Ion battery. The "Auto Power Off" function can also be deactivated. The digital thermometer is charged via the micro-USB interface and comes in a practical case for transportation.
Scope of delivery
- 1 x 4-channel thermometer with PCE-T 394 data logger
- 4 x K-type wire sensors -50 ... +200 °C
- 1 x Micro-USB cable
- 1 x PC-Software
- 1 x service bag
| Filter | Property | Value |
|---|---|---|
| Product type | 4 channel thermometer | |
| Version | with data logger | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 1370 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.2 %, ±0.5 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |