PCE-MIR 20 | PCE Instruments
PCE Instruments infrared thermometer, PCE-MIR 20
NCNR (non cancelable / non returnable)
Infrared thermometer, PCE-MIR 20, PCE Instruments
The infrared temperature meter has a measuring range of -50 ...+760 °C and thus covers a wide temperature range. With anaccuracy of ±2 % ±2 °C at 20 ... 760 °C, the infrared temperaturemeasuring device is a very precise measuring instrument. Forbetter orientation of the measuring spot, two lasers are built intothe infrared temperature measuring device. Both lasers have anoutput power of <1 mW. In order to determine different surfaceswith the infrared temperature measuring device, the emissionvalue can be set between 0.10 ... 1.00.With the limit value alarm function on the infrared temperaturemeasuring device, a minimum temperature and a maximumtemperature can be set individually. If the set limit value isexceeded or undershot during a measurement with the infraredtemperature measuring device.
This is immediately signalledacoustically and visually by the infrared temperature measuringdevice.To switch on the infrared temperature measuring device, themeasuring button must be pressed. The measurement is thenimmediately taken by the infrared temperature measuringdevice. If the button is released, the last value remains on thedisplay of the infrared temperature measuring device until anew measurement is carried out. Optionally, the infraredtemperature measuring device can be equipped with an ISOcalibration certificate.
Features
- Double laser for better orientation
- Limit value alarm MAX / MIN
- Adjustable emission value
- Backlit display
Scope of delivery
- 1 x PCE-MIR 20 infrared thermometer
- 1 x Carrying bag
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| Version | with double laser, adjustable emission value | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 760 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 %, ±2 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |