PCE-IR 50 | PCE Instruments
PCE Instruments infrared thermometer, PCE-IR 50
Order No.: 31K0184
EAN: 4250348728333
MPN:
PCE-IR 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.11 € *
Available in 2 Days: 6 pcs. - if ordered today
Thermometer, PCE-IR 50, PCE Instruments
With the digital thermometer PCE-IR 50, surface temperatures can measured quickly and easily. The measuring range of the digital thermometer is 0 ...500°C / 32 ... 932°F. The measured temperature is provided as a 4 ... 20-mA standard signal which means that the digital thermometer can be easily integrated into different monitoring systems, including those in different production processes or food storage as well as the monitoring of electronic systems.
Features
- Measurements from 0 ... + 500 °C
- For wall mounting
- Output signal: 4 ... 20 mA
- Easy operation and assembly
- Short response time
- 1 m connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 500 °C | |
| Distance/measuring point ratio | 15:1 | |
| Accuracy | ±1 % | |
| Response Time | 240 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |