PCE-ILD 10 | PCE Instruments
PCE Instruments thermometer, PCE-ILD 10
NCNR (non cancelable / non returnable)
Thermometer, PCE-ILD 10, PCE Instruments
The thermometer has a measuring range of -50 ... +500 °C (-58 … 932 °F) and an adjustable emission value between 0.10 ... 1.00. In addition to the current reading, the largest, smallest, average and differential reading can be displayed. This means that the infrared thermometer can be used for many measuring tasks to determine the surface temperature. The multi-point laser on the thermometer is used to align the measuring spot. The measuring spot ratio of the infrared thermometer is 12:1.
Features
- Measuring range -50 ... 500 °C / -58 … 932 °F
- Fast measuring rate of 2 Hz
- White and blue lighting ring
- Spot ratio: 12:1
- Multipoint laser
| Filter | Property | Value |
|---|---|---|
| Product type | thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 500 °C | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |