PCE-HT 50 | PCE Instruments

PCE Instruments moisture and temperature meter, PCE-HT 50

Order No.: 31K0542
EAN: 4250348718839
MPN:
PCE-HT 50
PCE-HT 50 PCE Instruments Thermometers and Displays Image 1
PCE-HT 50 PCE Instruments Thermometers and Displays Image 2
PCE-HT 50 PCE Instruments Thermometers and Displays Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.082 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.082 €

Thermo-Hygrometer, PCE-HT 50, PCE Instruments

The room hygrometer PCE-HT 50 is suitable for continuous monitoring of the room climate. This is how the room hygrometer finds its application in homes or at work. The room hygrometer has an internal sensor for air temperature and humidity. From the measured parameters the hygrometer determines a comfort level, which gives information about the comfort in a flat or the office. In addition to the two internally measured parameters, the outside temperature can be measured via the external cable temperature sensor, for example. This temperature sensor can also be used, for example, to measure the temperature of a refrigerator or incubator in the laboratory. In addition to the measured values, the room hygrometer records and displays the date and time. The temperature can be switched between °C and °F. In addition, the maximum and minimum measured temperature can be displayed by pressing a button.

Features

  • Internal temperature and humidity sensor
  • Large display
  • Second external temperature sensor
  • Display of date and time
  • Alarm function
  • Battery operation

Scope of delivery

  • 1 x PCE-HT 50 thermo-hygrometer
  • 2 x 1.5 V AAA batteries
Technical specifications
Filter Property Value
Product type moisture and temperature meter
min. operating temperature -20 °C
max. operating temperature 60 °C
Relative Humidity Range 20 to 99 %
Resolution 0.1 °C
Accuracy ±1 °C
Logistics
Property Value
Customs tariff number 90258040
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review