PCE-EMD 5 | PCE Instruments
PCE Instruments hygrometer, PCE-EMD 5
NCNR (non cancelable / non returnable)
Hygrometer, PCE-EMD 5, PCE Instruments
The thermometer can be connected to up to four external temperature and humidity modules. The temperature measuring range for the sensors of the thermo-hygrometer is 0.0 … 50.0 °C and the humidity measuring range is 0.0 … 99.9% RH. The power supply of the thermo-hygrometer is via a mains connection of 110-220 V AC. The integrated sensor supply can supply the connected sensors from the thermo-hygrometer with 12 or 24 V DC. As soon as the sensors are connected, they are automatically recognized by the thermometer. The communication between the sensor modules and the thermo-hygrometer takes place via an analog 4 … 20 mA signal. If several sensors are connected, the average reading of all sensors is displayed on the thermo-hygrometer.
Thus, the thermo-hygrometer is used, for example, in event halls, restaurants or in public buildings to monitor the ambient conditions. Both the thermometer and the sensor module are mounted on a wall. If necessary, the thermo-hygrometer can be mounted on a monitor bracket with the mounting dimensions 75 x 75 mm (2.95 x 2.95"). This allows the thermo-hygrometer to be ideally aligned. The thermo-hygrometer can optionally be equipped with an ISO calibration certificate.
Scope of delivery
- 1 x PCE-EMD 5 temperature and humidity display
- 2 x wall mounting bracket
- 1 x sensor module PCE-EMD-TH
| Filter | Property | Value |
|---|---|---|
| Product type | hygrometer | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 0 to 99.9 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C | |
| Response Time | 15 s |
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |