PCE-DPM 10 | PCE Instruments
PCE Instruments dew point meter kit, PCE-DPM 10
NCNR (non cancelable / non returnable)
Moisture meter, PCE-DPM 10, PCE Instruments
The precise moisture meter from PCE Instruments enables the reliable measurement of humidity and temperature in a measuring range of up to 15 bar. The moisture meter is versatile and provides accurate results for air and various gases. The moisture meter offers a robust and handy design, the housing of the moisture meter was specially developed for industrial applications. The operation of the moisture meter is particularly easy thanks to the touch display, which further emphasises the user-friendliness of the moisture meter. The moisture meter offers the option of storing your own calibration data, e.g. to quickly adjust the pressure to the current atmosphere. In addition, the moisture meter is able to display the humidity in many different units of measurement, saving the user the hassle of converting the values. The quick coupling included in the scope of delivery enables the moisture meter to be used quickly and also saves time during measurement.
In addition, the moisture meter has a moisture meter function for up to 100 million measured values. These can be conveniently read out and processed via the USB C interface and the USB-C stick supplied. When the optional Smart Features are purchased, the moisture meter can not only measure the current dew point, but also create a forecast for the final value of the dew point. In addition, it enables the moisture meter to document the measurement location using the integrated camera.
Features
- Pressure range up to 15 bar differential pressure
- Data logger for up to 100 million measured values
- Adjustable alarm limits
- Touch LC Display
Scope of delivery
- 1x dew point meter for compressed air PCE-DPM 10
- 1x PTFE hose with quick coupling
- 1x USB power supply with adapters
- 1x USB-C cable
- 1x USB-C stick
- 1x carrying case
- 1x software (download)
- 1x operating instructions
| Filter | Property | Value |
|---|---|---|
| Product type | dew point meter kit | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 100 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.3 °C, ±3 °C | |
| Response Time | 1 s |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |