PCE-895 | PCE Instruments
PCE Instruments infrared thermometer, PCE-895
NCNR (non cancelable / non returnable)
Digital thermometer, PCE-895, PCE Instruments
The Dual Laser Digital Thermometer PCE-895 is used for fast surface temperature measurement. The two laser points of the dual laser thermometer PCE-895 mark the exact measuring point and thus offer excellent assistance with the temperature measurement. Due to the cross laser function, the two laser spots indicate exactly how large the actual IR spot is. The emissivity of the dual laser thermometer PCE-895 is adjustable in the range of 0.10 ... 1.0. Thus, the dual laser thermometer PCE-895 is suitable for almost all surfaces.
Features
- Non-contact temperature measurement
- 60:1 optics
- Temperature measurement up to 1600°C / 2912°F
- Compact cross laser thermometer
- Double laser shows the spot diameter
- Adjustable emissivity
- Alarm function
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 1600 °C | |
| Distance/measuring point ratio | 60:1 | |
| Resolution | 1 °C | |
| Accuracy | ±2 °C | |
| Response Time | 1 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |