PCE-779N | PCE Instruments
PCE Instruments infrared thermometer, PCE-779N
NCNR (non cancelable / non returnable)
Digital thermometer, PCE-779N, PCE Instruments
The infrared thermometer PCE-779N can be used for quick temperature measurements. This can be done in two different ways: either without contact or by means of a thermocouple. The infrared thermometer is suitable for nearly all surfaces. Since the infrared thermometer allows non-contacting measurement, even high temperatures can be measured from a safe distance. By means of the integrated dual laser of the infrared thermometer PCE-779N, the user can target the measuring spot very precisely.
Features
- Dual laser for targeting
- Additional thermocouple measurement
- Easy handling
- Large display
- Difference value measurement
- Average measurement
- MIN / MAX value measurement
- Alarm function
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 760 °C | |
| Distance/measuring point ratio | 30:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % | |
| Response Time | 1 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |