PCE-670 | PCE Instruments
PCE Instruments infrared thermometer, PCE-670
Digital thermometer, PCE-670, PCE Instruments
Simple, handy handheld thermometer for non-contact measurement of surface temperature. The handheld thermometer has a display of the current temperature during the measurement. Within one second you get the surface temperature - the non-contact measuring method even from hot, dangerous or difficult to reach objects. The applications are virtually unlimited. Thus, this handheld thermometer can be used in the control of heating and air conditioning systems, underfloor heating, for detecting hot spots on electrical systems, etc. The emission value of this handheld thermometer is set to 0.95 and thus covers 90% of all temperature measurement tasks.
Features
- IR temperature measuring range of -33 ... 500°C / -27.4 ... 932°F
- Automatic shutdown
- Display of the current and maximum temperature
- Measurement spot ratio 9: 1
- Difference value measurement
- Easy to handle
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -33 °C | |
| max. operating temperature | 500 °C | |
| Distance/measuring point ratio | 9:1 | |
| Accuracy | ±2 % |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |