PCE-444 | PCE Instruments
PCE Instruments moisture and temperature meter, PCE-444
NCNR (non cancelable / non returnable)
Climate meter, PCE-444, PCE Instruments
PCE-444 is a combination digital hygrometer and digital thermometer used to measure air temperature, relative humidity, dew point temperature and wet bulb temperature. This portable handheld pocket-sized mini thermo-hygrometer allows for the quick and easy determination of indoor ambient environmental conditions. Applications include monitoring climates of refrigerated trucks, warehouses, construction sites and HVAC installations, where excess moisture, condensation and uneven temperatures can create mold, spoilage and health hazards.
Features
- Temperature units displayed in degrees Celsius (°C) and degrees Fahrenheit (°F)
- Minimum, maximum and hold functions
- Easy-to-read backlit LCD screen
- Low-battery indicator
- Quick response time
- Automatic shutdown (can be disabled)
Scope of delivery
- 1 x PCE-444 thermo-hygrometer
- 3 x 1.5 V AA Battery
| Filter | Property | Value |
|---|---|---|
| Product type | moisture and temperature meter | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.1 °C, ±1.5 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |