PCE-TC 34N | PCE Instruments
Thermometer PCE-TC 34N
Thermometer, PCE-TC 34N, PCE Instruments
The thermometer has a resolution of 320 x 240 pixels. With a measuring range of -20 - 300 °C, the thermometer already covers a large temperature range. During the measurement, the coldest and the hottest temperature of the surface at which the thermometer is pointed are displayed in addition to the spot temperature. For a better analysis of the temperature, the thermal image displayed on the thermometer can be displayed in five different color palettes: rainbow, iron, cold colors, white-black (+inverted).
The battery can be recharged by the thermometer via the USB-C interface. In addition, the recorded images can be transferred from the thermometer to any PC. When connected to a PC, the thermometer is recognized as a mass data storage medium. Thus, the recorded thermal images can be transmitted independently of the operating system.
Features
- Storage for about 20,000 images
- Picture in picture function
- USB-C interface for transmission
- Different color palettes
- Removable 18650 battery
- Automatic shutdown
Scope of delivery
- 1 x thermal imaging camera PCE-TC 34N
- 1 x USB-C cable
- 1 x USB charging plug
- 1 x Carrying case
Filter | Property | Value |
---|---|---|
max. operating temperature | 300 °C | |
Frame recording frequency | 9 Hz | |
Field of View | 35° x 26° | |
min. operating temperature | -20 °C | |
Resolution | 320 x 240 pixel |
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 90251900 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |