PCE-TC 33N | PCE Instruments

Thermal imaging camera PCE-TC 33N

Order No.: 31K0254
EAN: 4250348720030
MPN:
PCE-TC 33N
PCE-TC 33N PCE Instruments Thermal Imagers Image 1
PCE-TC 33N PCE Instruments Thermal Imagers Image 2
PCE-TC 33N PCE Instruments Thermal Imagers Image 3
PCE-TC 33N PCE Instruments Thermal Imagers Image 4
PCE-TC 33N PCE Instruments Thermal Imagers Image 5
Image may differ
Unit Price (€ / pc.)
706.0984 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
706.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
706.0984 €

Thermal imaging camera, PCE-TC 33N, PCE Instruments

The thermal imaging camera PCE-TC 33N is the ideal tool for repair work and prevention measures. This thermal imager is a must-have for electricians, fire fighters, locksmiths, or general service personnel for trouble shooting and fault prevention on electrical equipment, electromechanical equipment, production process machinery, heating, ventilation, and air conditioning systems, especially when working in harsh environments.

Features

  • IR resolution: 220 x 160 pixels
  • Measuring range: -20 ... 300°C / -4 ... 572°F
  • Thermal sensitivity: 70 mK
  • Memory: 3 GB memory for more than 20,000 pictures
  • 5 different color palettes
  • Hot and cold point location
  • Picture in Picture function
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 300 °C
Field of View 35° x 26°
Resolution 220 x 160 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 0.15 m
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes