PCE-TC 30N | PCE Instruments

Thermal imaging camera PCE-TC 30N

Order No.: 31K0255
EAN: 4250348720313
MPN:
PCE-TC 30N
PCE-TC 30N PCE Instruments Thermal Imagers Image 1
PCE-TC 30N PCE Instruments Thermal Imagers Image 2
PCE-TC 30N PCE Instruments Thermal Imagers Image 3
PCE-TC 30N PCE Instruments Thermal Imagers Image 4
PCE-TC 30N PCE Instruments Thermal Imagers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
857.7877 € *
Available in 2 Days: 1 pcs. - if ordered today
Total Price:
857.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
857.7877 €

Thermal imaging camera, PCE-TC 30N, PCE Instruments

The PCE-TC 30N thermal imaging camera is the ideal tool for preventive maintenance.  This thermal imaging camera is a must-have for electricians, fitters, or general maintenance personnel for trouble shooting and fault prevention on electrical equipment, electromechanical equipment, production process machinery, heating, ventilation, and air conditioning systems, especially when working in harsh environments. The operator can use the PCE-TC 30N high-resolution thermal imaging camera for preventive maintenance, to detect evolving faults on machinery and equipment. The preventive maintenance and service is thus made easy.

Features

  • IR resolution: 160 x 120 pixels
  • Measuring range: -20 ... 450°C / -4 ... 842°F
  • Thermal sensitivity: 70 mK
  • Memory: 3 GB memory for more than 20,000 pictures
  • 5 different color palettes
  • Hot and cold point location
  • Picture in Picture function
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 450 °C
Field of View 35° x 26°
Resolution 160 x 120 pixel
Frame recording frequency 9 Hz
Minimum Focus Distance 0.15 m
Logistics
Property Value
Customs tariff number 90251900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes