PCE-VTS 50 | PCE Instruments
Engine test stand, vertical, with length dimension, 500 N, PCE Instruments PCE-VTS 50
NCNR (non cancelable / non returnable)
Vertical motor test stand, PCE-VTS 50, PCE Instruments
This vertical force test stand is a motorized test station with a force range of up to 500 N. Thanks to the large travel of 270 mm, a wide variety of test specimens, clamping devices and measuring systems with the most diverse dimensions can be mounted on the vertical force test stand and, furthermore, a tensile or also a compression test can be carried out. The set speed is shown on the display of the vertical force test stand. The travel is also shown directly on the display.
In addition to setting the speed, the vertical force test stand also offers the option of switching between automatic and manual mode. The travel distance of the vertical force test station can be limited via the limit switch.
Features
- Emergency stop switch for switching off
- Adjustable limit switches
- Tensile and compression testing
- Automatic and manual mode
- Large travel
- Travel indication on the display
Scope of delivery
- 1 x Vertical engine test stand PCE-VTS 50
- 1 x pulse cable for PCE-PFG series
- 4 x rubber foot
- 2 x Allen key
- 1 x power cable
| Filter | Property | Value |
|---|---|---|
| Product type | engine test stand | |
| Version | vertical, with length dimension | |
| Force | 500 N |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |