PCE-TAT 10 | PCE Instruments

Adhesion meter, for measuring the adhesive strength of paints, PCE Instruments PCE-TAT 10

Order No.: 31K0746
EAN: 4250348717573
MPN:
PCE-TAT 10
PCE-TAT 10 PCE Instruments Tension and Force Testers Image 1
PCE-TAT 10 PCE Instruments Tension and Force Testers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,240.5036 € *
Available in 2 Days: 4 pcs. - if ordered today
Total Price:
1,240.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,240.5036 €

Adhesion meter, PCE-TAT 10, PCE Instruments

The simple design and absolutely uncomplicated operation make it possible to use the adhesion meter as a measuring device for the practitioner for daily adhesion tests. Using adhesives with fast curing, it is possible for the user to perform all tests in the shortest possible time.

The ‘pull-off type’ adhesion meter is used to measure the adhesion of paints and other coatings to substrates and between layers or cohesive materials. The adhesion meter is manufactured in accordance with EN13144 and ISO 4624.

The mechanical pull-off adhesion test is performed with the adhesion meter in the following manner: A dolly (test pull-off body) is glued to the test surface and, after curing, pulled off using the spring system of the device. The force used to pull off the bonded dollies is displayed as a numerical value on the scale of the device. This value is the adhesion value.

Scope of delivery

  • 1 x Adhesion tester PCE-TAT 10
  • 3 x Dollies: N 1
  • 3 x Dollies: N 2
  • 1 x Ballerina (cutter)
  • 1 x two-component epoxy adhesive
  • 1 x open-end spanner
  • 1 x wooden crate
Technical specifications
Filter Property Value
Product type adhesion meter
Version for measuring the adhesive strength of paints
Logistics
Property Value
Customs tariff number 90318080
Country of origin UA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes