PCE-PTR 200N | PCE Instruments
Force meter, for force measurements, 200 N, 0-200 N, PCE Instruments PCE-PTR 200N
NCNR (non cancelable / non returnable)
Force gage, PCE-PTR 200N, PCE Instruments
The PCE-PTR 200N force gage is a hand-held device up to 200 N / 45 lbs. The force measuring device can determine the units N, kg and lb. The PCE-PTR 200N force gage is supplied with various shaped adapters. These can be screwed onto the device and thus offer the optimum solution for differently designed surfaces in the measurement of pressure and tension. In addition to the adapters, an extension rod is also supplied, which allows measurements in hard to reach places. This extension rod has a length of 65 millimeters / 2.6 inches. The PCE-PTR 200N force gage includes a flat head adapter, hook adapter, ball head adapter, chisel head adapter, and a notched head adapter, with the hook adapter used for pulling force measurements.
Features
- Differently shaped measuring adapter
- Device for mounting on test stands
- Peak measurement
- Fast measured value display
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 200 N | |
| measurement range | 0-200 N | |
| Readability | 0.1 N |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |