PCE-PFG 500 | PCE Instruments
Force meter, with internal load cell, 500 N, 0-500 N, PCE Instruments PCE-PFG 500
Order No.: 31K0195
EAN: 4250348721570
MPN:
PCE-PFG 500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
612.5525 € *
Standard delivery time from the manufacturer is: 9 Weeks
Force Gauge, PCE-PFG 500, PCE Instruments
The PCE-PFG 500 force gauge is a handy, digital measuring device for measuring tensile and compressive forces. The force measuring device offers a sampling rate of 500 Hz and various measurement options such as real-time measurement (RT), maximum value measurement (PEAK), configurable average value acquisition (Average) and automatic measurement storage of up to 100 measurements.
Features
- 4 measurement modes (real-time measurement / maximum value / average measurement / automatic memory measurement)
- Internal memory for up to 100 measured values
- Statistics evaluation (MIN / MAX / average)
- Alarm function with multi-colored LED (yellow / green / red) and switching contact output 2.85 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | with internal load cell | |
| Force | 500 N | |
| measurement range | 0-500 N | |
| Readability | 0.1 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |