PCE-MTS500 | PCE Instruments
Engine test stand, for force tests, 5000 N, 0-500 kg, PCE Instruments PCE-MTS500
NCNR (non cancelable / non returnable)
Universal testing machine, PCE-MTS500, PCE Instruments
The motorised test stand allows you to realise almost all yourcompression and tensile force applications and to perform themwith repeatable accuracy. The use of the motorised test standoffers the operator the most precise equality of test stand andspecimen.The maximum force range of the motorised test stand is 500 kg.The use of the motorised test stand requires a powerconnection. The feed rate is variably adjustable between 30mm/min and 230 mm/min. The motorised test stand ensuresprecise and accurate measurements.The motorised test stand comes into play wherever the human body reaches its limits in terms of force measurement. The user of the motorised test stand is obliged to carry out a hazard analysis. If this analysis shows that the type of application and the samples pose a risk to the user, a safety device may be required, especially for test frames operated by electric motors.
Features
- Adjustable feed speed
- Exorbitant travel
- Robust steel design
- Adjustable travel
- Large force measuring range
| Filter | Property | Value |
|---|---|---|
| Product type | engine test stand | |
| Version | for force tests | |
| Force | 5000 N | |
| measurement range | 0-500 kg |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |