PCE-FTS50 | PCE Instruments
Test stand, for force meter, 500 N, PCE Instruments PCE-FTS50
Order No.: 31K0501
EAN: 4250348716101
MPN:
PCE-FTS50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
561.2635 € *
Available in 2 Days: 7 pcs. - if ordered today
Force test stand, PCE-FTS50, PCE Instruments
The PCE-FTS50 Force Test Stand that works with the PCE-FM 50, PCE-FM 200, PCE-DFG N 200, PCE-DFG N 500 and PCE-PTR 200. This Force Test Stand offers control and stability when measuring traction and compression with a force gauge or force meter. In addition, using the Force Test Stand guarantees a precise correspondence between the test matrix and the test position. This allows for results to be accurately reproduced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test stand | |
| Version | for force meter | |
| Force | 500 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90248000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |