PCE-FM 50N | PCE Instruments
Force meter, for force meter, 50 N, 0.5-50 N, PCE Instruments PCE-FM 50N
Order No.: 31K0194
EAN: 4250348718396
MPN:
PCE-FM 50N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
430.4111 € *
Available in 2 Days: 13 pcs. - if ordered today
Force gage, PCE-FM 50N, PCE Instruments
This force gage is a tensile / compressive force gage. This tensile / compressive force gage has an internal load cell. It is a portable traction / compression force gage that can be installed in a force measurement stand. The measuring range of this tensile and compressive force gage is up to 50 N / 11 lbs. So the meter is suitable for more precise tensile and compression tests.
Features
- Different shaped measuring adapters
- Device for mounting on test stands
- Peak measurement
- Fast measured value display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force meter | |
| Force | 50 N | |
| measurement range | 0.5-50 N | |
| Readability | 0.01 N |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |