PCE-FM 500N | PCE Instruments
Force meter, for force measurements, 500 N, 0-500 N, PCE Instruments PCE-FM 500N
NCNR (non cancelable / non returnable)
Force gage, PCE-FM 500N, PCE Instruments
The PCE-FM 500N force gage is a microprocessor controlled dynamometer with fast and accurate readout of tensile and compressive forces in N, Kg and lb. The display of the force gage is easily readable by the large numbers. The force gage is equipped with an internal load cell for tensile and compression tests. The load cell of the force gage PCE-FM 500N is equipped with a M6 threaded head. Thus, the force gage can also be screwed into other brackets, test facilities and test stands and. The force gage is operated with an internal battery or the external power supply.
Features
- Differently shaped measuring adapters
- Downloadable evaluation software
- Device for mounting on test stands
- Peak measurement
- Fast measured value display
- Evaluation via USB interface
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 500 N | |
| measurement range | 0-500 N | |
| Readability | 0.1 N |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |