PCE-DFG NF 50K | PCE Instruments
Force meter, for force measurements, 50000 N, 0-50 kN, PCE Instruments PCE-DFG NF 50K
NCNR (non cancelable / non returnable)
Force gage, PCE-DFG NF 50K, PCE Instruments
The force gage with an external load cell is designed for the measurement of compressive forces at hard-to-reach measuring points. The pressure cell is connected to the force gage by a sensor cable of approx. 3 m length and thanks to the small cell dimensions it ensures a versatile application. The force gage or the load cell has on the bottom of several threaded holes that allow a firm installation. The force gage offers the option of storing two limit values, which are continuously compared with the instantaneous value. When exceeding or falling below these limits, a signal in the display of the force gage, as well as a reaction via external interfaces, which can be used for example for the control of a testing machine.
Features
- USB interface
- Graphic display
- Fast response time
- PC software
- Memory for 100 measurements
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 50000 N | |
| measurement range | 0-50 kN | |
| Readability | 5 N |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |