PCE-DFG NF 2K | PCE Instruments

Force meter, with external load cell, 2000 N, 0-2 kN, PCE Instruments PCE-DFG NF 2K

Order No.: 31K0142
EAN: 4250348719300
MPN:
PCE-DFG NF 2K
PCE-DFG NF 2K PCE Instruments Tension and Force Testers Image 1
PCE-DFG NF 2K PCE Instruments Tension and Force Testers Image 2
PCE-DFG NF 2K PCE Instruments Tension and Force Testers Image 3
PCE-DFG NF 2K PCE Instruments Tension and Force Testers Image 4
PCE-DFG NF 2K PCE Instruments Tension and Force Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,270.6344 € *
Available: 1 pcs.
Available in 10 days: 1 pcs. - if ordered today
Total Price:
1,270.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1,270.6344 €
3 pcs.
1,207.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

Force gage, PCE-DFG NF 2K, PCE Instruments

The force gage can operate at a sampling rate of up to 1600 Hz. The sampled measured values are displayed as an instantaneous value, as well as in a graph trace directly in the force gage. The measurements can be stored in the internal memory or transmitted via USB interface with the included software with a maximum of 800 Hz as a live measurement.

The force gage offers the option of storing two limit values, which are continuously compared with the instantaneous value. When exceeding or falling below these limits, a signal is displayed in the display of the force gage, as well as a response via external interfaces, e.g. this can be used for the control of a testing machine.

Features

  • USB interface
  • Graphic display
  • Fast response time
  • Memory for 100 measurements
Technical specifications
Filter Property Value
Product type force meter
Version with external load cell
Force 2000 N
measurement range 0-2 kN
Readability 0.2 N
Logistics
Property Value
Customs tariff number 90318080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes