PCE-DFG N 50K | PCE Instruments
Force meter, for force measurements, 50000 N, 0-50 kN, PCE Instruments PCE-DFG N 50K
Order No.: 31K0147
EAN: 4250348722942
MPN:
PCE-DFG N 50K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,090.5398 € *
Standard delivery time from the manufacturer is: 9 Weeks
Force gage, PCE-DFG N 50K, PCE Instruments
The force gage measures both tensile forces and compressive forces and this with a very high resolution. The tensile force or compressive force is often required in test laboratories, for example. The force gage is supplied with an external measuring cell. The measuring cell is connected to the force measuring device by an approx. 6 m long sensor cable. The force measuring device or the force measuring cell has an M20 thread mount to initiate the tensile or compressive forces.
Features
- USB interface
- Graphic display
- Fast response time
- Memory for 100 measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 50000 N | |
| measurement range | 0-50 kN | |
| Readability | 5 N |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |