PCE-DFG N 10 | PCE Instruments
Force meter, for force measurements, 10 N, 0-10 N, PCE Instruments PCE-DFG N 10
NCNR (non cancelable / non returnable)
Force gage, PCE-DFG N 10, PCE Instruments
A digital force gage for tensile and compressive force measurements up to 200 N is available with the PCE-DFG N 200. The PCE-DFG N 200 is a digital force gage for precise measurements with a resolution of 0.1 N. The measured values are displayed on a large, illuminated, 180° rotatable display, a correct reading of the measured values is thus guaranteed at all times, with an outstanding accuracy of ± 0.1%.
In addition to the internal storage option of 100 measured values, a USB interface is available for data transmission. With the software, the measured values can be saved on a computer for later evaluation. Due to its robust housing, a sensible menu navigation and the simple operation via 8 keys, the digital force gage is characterized by a high degree of user-friendliness. The power supply of the force gage is via batteries, which can be charged via a included charger and allow a continuous operation of the device of 10 hours. With these characteristics, the digital force gage is suitable for quality control in the production area, for incoming and outgoing inspection as well as for the development of new components or for testing safety-relevant components.
Features
- Pull and pressure force measurement
- 1600 Hz sampling rate
- PEAK function (MIN / MAX)
- Automatic or manual storage
- Automatic shutdown adjustable
- Save 100 readings
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | for force measurements | |
| Force | 10 N | |
| measurement range | 0-10 N | |
| Readability | 0.005 N |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |