PCE-DFG 5K XF | PCE Instruments
Force meter, LCD with illumination, 5000 N, 0-5000 N, PCE Instruments PCE-DFG 5K XF
NCNR (non cancelable / non returnable)
Dynamometer PCE-DFG 5K XF with external pressure transducer up to 5000 N, various alarm modes, graphic display, data logger, incl. software
The dynamometer with an external pressure transducer is designed for measuring pressure forces at measuring points that are difficult to access. The dynamometer or pressure transducer has several threaded holes on the underside, which enable permanent mounting. The pressure transducer is connected to the dynamometer by an approx. 3 m long sensor cable and, thanks to the small cell dimensions, ensures versatile application possibilities.
The internal memory of 32 GB offers space for 30 million measuring points. This allows measurement reports to be created, saved, and exported. The dynamometer has a USB-C interface through which the measurement data can be imported into the PC software. The device is equipped with a graphic LCD that displays the measured values both numerically and graphically. In addition, a bar graph shows the measured value in the selected measuring range. The measuring cell is IP67-protected and can therefore also be used in harsh industrial environments.
Measuring range: 0 ... 5000 N
Measuring rate: 1 ... 7200 Hz
Accuracy: ±0.05 % FS
Graphic display
USB-C interface
PC software (available soon)
32 GB memory for 30 million measurement points
Various alarm modes
Bar graph for displaying the measured value in the measuring range
Calibration reminder
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | LCD with illumination | |
| Force | 5000 N | |
| measurement range | 0-5000 N |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |