PCE-DFG 1K XF | PCE Instruments
Force meter, USB interface, 1000 N, 0-1000 N, PCE Instruments PCE-DFG 1K XF
NCNR (non cancelable / non returnable)
Force Gage, PCE-DFG 1K XF, PCE Instruments
The Force Gage with an external pressure load cell is designed for measuring compressive force at a measuring location that is difficult to access. The Force Gage, or rather the pressure load cell, has a threaded hole at the bottom that allows it to be mounted securely. The load cell is connected to the Force Gage via an approximately 3 m long sensor cable and, thanks to its compact dimensions, can be used for a wide range of applications. The internal memory of 32 GB can hold up to 30 million measurement points. This allows a measurement protocol to be created, saved, and exported. The Force Gage has a USB-C interface that can be used to import measurement data into PC software. The device is equipped with a graphic LCD that displays the measured value both numerically and graphically. In addition, a bar chart shows the measured value within the selected measurement range. The measuring cell is IP67 protected and can therefore also be used in a rough industrial environment.
Features
- Graphic display
- USB-C interface
- Various alarm modes
- Bar chart displays reading within measurement range
- Calibration reminder
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | USB interface | |
| Force | 1000 N | |
| measurement range | 0-1000 N |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |