PCE-DFG 10 X | PCE Instruments
Force meter, with internal measuring cell, 10 N, 0-10 N, PCE Instruments PCE-DFG 10 X
NCNR (non cancelable / non returnable)
Force gauge, PCE-DFG 10 X, PCE Instruments
The force gauge can be used to measure both tensile and compressive forces with high accuracy. Tensile and compressive forces are often measured in the test laboratory. For example, to determine the yield point, the tear-off force or the force required to actuate buttons or switches. The device has an internal measuring cell and can measure forces up to 10 N. Various eyelets or hooks with an M6 thread can be attached to the measuring cells. It is also possible to attach your own devices to the measuring cell using these threads. The internal memory of 32 GB offers space for 30 million measuring points. This allows measurement logs to be created, saved and exported. The force measuring device has a USB-C interface that can be used to read the measurement data into the PC software. The device is equipped with a graphic LCD that displays the measured values both numerically and graphically. In addition, a bar chart shows the measured value in the selected measuring range.
Features
- Graphic display
- USB-C interface
- PC software
- Measuring cells can be easily changed
- Bar chart for displaying the measured value in the measuring range
- Datatransfer to pc
Scope of delivery
- 1 x Force gauge PCE-DFG 10 X
- 1 x adapter set
- 1 x case
- 1 x USB-C cable
- 1 x PC Software
| Filter | Property | Value |
|---|---|---|
| Product type | force meter | |
| Version | with internal measuring cell | |
| Force | 10 N | |
| measurement range | 0-10 N | |
| Readability | 0.005 N |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |