PCE-CT 80 SW | PCE Instruments
Software, data capture for PCE-CT 80, PCE-CT 80HP, PCE-CT 80 SW
Order No.: 31K0889
MPN:
PCE-CT 80 SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Available in 2 Days: 72 pcs. - if ordered today
PCE-CT 80 SW Software for the PCE-CT 80
Software includes a Micro USB data cable and USB flash drive for the PCE-CT 80 and PCE-CT 80HP. The PCE-CT 80/HP software is capable of reading data from the coating thickness gauge’s memory. The software can also export the measurement data read from the gauge to an Excel-compatible file. For quick analysis of the measurement data, the software can display statistical values. Furthermore, the measurement data can be displayed graphically and numerically.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software and cables | |
| Version | data capture | |
| Suitable for | PCE-CT 80, PCE-CT 80HP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |