PCE-RT2000-TESTSTAND | PCE Instruments

Material test bench, for roughness meter, PCE-RT2000-TESTSTAND

Order No.: 31K0700
EAN: 4250348730855
MPN:
PCE-RT2000-TESTSTAND
PCE-RT2000-TESTSTAND PCE Instruments T&M Accessories and Spares Image 1
PCE-RT2000-TESTSTAND PCE Instruments T&M Accessories and Spares Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
769.7158 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
769.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
769.7158 €

Test Stand for Roughness, PCE-RT2000-TESTSTAND, PCE Instruments

A test stand for roughness is intended to facilitate the performance of the roughness measurements. To measure roughness, it is important that both the roughness gauge and the surface to be tested are positioned horizontally. The probe tip then moves in a straight line along the surface of the workpiece. It is recommended to use the roughness test stand especially for low roughness and for measuring curved components or in grooves with special test probes.

Due to the large travel distance, many different component sizes can be tested on a worktable or workbench in the laboratory without additional fixtures. The roughness test stand is suitable for attaching various roughness gauges.

Features

  • Manual spindle drive with hand crank
  • Large travel distance allows many different height positions
  • Recommended for all measurements with groove or curvature sensors
  • Supplied without roughness tester
Technical specifications
Filter Property Value
Product type material test bench
Suitable for roughness meter
Logistics
Property Value
Country of origin CN
Customs tariff number 90241020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes