PCE-FSC 10 | PCE Instruments

Sample cutter, up to 0-5 mm material thickness for 10 cm² samples, PCE-FSC 10

Order No.: 31K0500
EAN: 4250348727152
MPN:
PCE-FSC 10
PCE-FSC 10 PCE Instruments T&M Accessories and Spares Image 1
PCE-FSC 10 PCE Instruments T&M Accessories and Spares Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.01 € *
Available in 2 Days: 5 pcs. - if ordered today
Total Price:
213.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
213.01 €

Sample cutter, PCE-FSC 10, PCE Instruments

The paper scale round sample cutter impresses with its compact dimensions and the robust steel housing. With the four internal blades of the round sample cutter, you can cut out a 10 cm² sample (fleece, paper, leather, textile, cork, ...) within seconds, a quarter turn is sufficient, and you can measure its weight per unit area.

Features

  • Robust and compact
  • Four internal stainless steel blades
  • With mechanical lock
  • Suitable for many materials
Technical specifications
Filter Property Value
Product type sample cutter
Version up to 0-5 mm material thickness
Suitable for 10 cm² samples
Logistics
Property Value
Customs tariff number 84239090
Country of origin CN
Compliance
Property Value
SVHC free not_specified
RoHS conform in_review