PCE-SCI-P | PCE Instruments

Universal transmitter, PCE-SCI-P

Order No.: 31K0712
EAN: 4250348734242
MPN:
PCE-SCI-P
PCE-SCI-P PCE Instruments Signal Converters and Measuring Transducers Image 1
PCE-SCI-P PCE Instruments Signal Converters and Measuring Transducers Image 2
PCE-SCI-P PCE Instruments Signal Converters and Measuring Transducers Image 3
PCE-SCI-P PCE Instruments Signal Converters and Measuring Transducers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
199.9200 € *
Available in 2 Days: 2 pcs. - if ordered today
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
199.9200 €

Universal measuring transducer, PCE-SCI-P, PCE Instruments

Configurable Universal measuring transducer for process signals, temperatures, resistors and potentiometers. Offers a wide range of configuration options for converting signals. The output signal can be selected between 4 - 20 mA and 0 - 10 VDC can be selected. The configurable Universal measuring transducer has a universal power supply from 18 to 265 VAC/DC and 3-way insulation between input, output and current circuits. The Configurable Universal measuring transducer has a ‘password’ function to block unauthorised access to the configuration menu. It also has an ‘SOS’ mode to assist with critical maintenance and repair work without interfering with the manufacturing process.

Technical specifications
Filter Property Value
Product type universal transmitter
Version 31 input options
Length 110 mm
Width 22 mm
Height 118 mm
Weight 130 g
Logistics
Property Value
Customs tariff number 90318080
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes