PCE-SCI-E | PCE Instruments
Universal transmitter, PCE-SCI-E
Order No.: 31K0710
EAN: 4250348728340
MPN:
PCE-SCI-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.9200 € *
Available in 2 Days: 3 pcs. - if ordered today
Universal measuring transducer, PCE-SCI-E, PCE Instruments
The transmitter has an adjustable measuring range of 0- 600 V AC/DC and can therefore measure a wide variety of voltages. In addition to voltage measurement, the transmitter can also measure the current directly with a maximum adjustable measuring range of 0 - 5 A AC/DC. A current transformer can be connected to the transmitter to expand the current range. Since the input and output range can be set identically, the transmitter can be used for galvanic decoupling.
Features
- Active and passive output signal
- Display and keypad for configuration
- Frequency measurement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal transmitter | |
| Version | for DIN rail mounting | |
| measurement range | 0-600 V AC/DC | |
| Length | 106 mm | |
| Width | 22.5 mm | |
| Height | 108 mm | |
| Weight | 150 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |