PCE-SCI-D | PCE Instruments
Universal transmitter, PCE-SCI-D
NCNR (non cancelable / non returnable)
Universal measuring transducer, PCE-SCI-D, PCE Instruments
The configurable universal measuring transducer for electrical signals is a signal doubler and signal converter for process signals. Circuit isolation prevents ground loops and propagation of voltage spikes, protecting equipment and signal integrity.
The configurable universal transmitter for electrical signals is designed for industrial use, with the possibility of integration into a variety of applications, reduced costs, excellent quality and optional customization of the device for individual use.
Features
- Duplicates analog signals
- Quick configuration using 2 buttons
- DIN rail mounting
- Inputs and outputs galvanically isolated
| Filter | Property | Value |
|---|---|---|
| Product type | universal transmitter | |
| Version | for electrical signals | |
| measurement range | 4-20 mA, 0-10 V | |
| Signal output | 2 x analog | |
| Length | 110 mm | |
| Width | 22 mm | |
| Height | 118 mm | |
| Weight | 126 g |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | ES |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |