PCE-DDMU 10 | PCE Instruments
Differential pressure transmitter, PCE-DDMU 10
NCNR (non cancelable / non returnable)
Differential pressure manometer, PCE-DDMU 10, PCE Instruments
The PCE-DDMU 10 differential pressure transducer has user selectable pressure ranges, selectable analogue outputs, and an optional LCD display. These differential pressure transducers are supplied via the operating network. You can reconfigure the measuring devices on-site at any time with just a few simple steps. The long-term stability is better than 0.5% based on the full measuring range. The microprocessor-controlled electronics guarantee high accuracy (± 0.5% of the measuring range). In addition to being used in the process (to power a remote display or a regulator) as fixed or wall-mounted units, the differential pressure transducers can also be used as an on-site meter or even mobile. The optional LCD display allows on-site reading. With the help of the automatic zero setting, the measuring devices can be quickly reset on site. The analogue output can also be used in combination with the optional datalogger offered by us in the accessories. This allows you to record the differential pressure readings over a longer period of time, later transfer the stored data to a computer and analyze it there.
Features
- Switchable measuring ranges
- High overload capacity
- Adjustable damping
- Compact design
- Switching outputs
- Radiated output signal
| Filter | Property | Value |
|---|---|---|
| Product type | differential pressure transmitter | |
| Version | for differential/relative pressure measurement | |
| measurement range | ± 1.6 mBar, ± 4 mBar, ± 10 mBar, ± 40 mBar, ± 250 mBar, ± 1000 mBar | |
| Length | 152 mm | |
| Width | 68.5 mm | |
| Height | 50 mm | |
| Weight | 200 g |
| Property | Value |
|---|---|
| Customs tariff number | 90262080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | in_review |