PCE-T 260 | PCE Instruments
Handheld Tachometer PCE-T 260
NCNR (non cancelable / non returnable)
Tachometer, PCE-T 260, PCE Instruments
The combined tachometer-stroboscope is a measuring device for use in maintenance and production. In addition to the stroboscope function, the tachometer-stroboscope is also able to mesure temperature by an infrared beam. Thus, the tachometer-stroboscope is ideal for testing the rotational speeds and temperatures of centrifuges, motors, fans, and many other machines and systems used in industry and research. The special feature is the combination of these measurement parameters in a single housing.
For temperature measurement with the tachometer-stroboscope, you can carry out the measurement by infrared contactless as well as with temperature sensor type K or PT 1000.
Features
- Easy to handle
- Powerful LEDs
- Non-contact temperature measurement
- Robust ABS plastic housing
- 5-digit 10 mm LCD display
- Last measured value, min / max memory
- Red strobe light
| Filter | Property | Value |
|---|---|---|
| Product type | hand tachometer | |
| measurement range | 5 to 99999 rpm | |
| Accuracy | ±0.05 % |
| Property | Value |
|---|---|
| Customs tariff number | 90292038 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |