PCE-T 240 | PCE Instruments
Handheld Tachometer PCE-T 240
NCNR (non cancelable / non returnable)
Stroboscope, PCE-T 240, PCE Instruments
The stroboscope has a contact speed measurement. The measuring range of the contact speed measurement with the stroboscope is 0.5 - 99,999 RPM. In order to transmit the speed to the stroboscope, the scope of delivery includes two rubber measuring tips with an inner and an outer cone. In the case of contact measurement with the stroboscope, the speed can also be determined in m/min, for example, using the measuring wheel.
In addition, the speed can be determined from the stroboscope using the strobe function. With this function, many flashes follow one after the other from the stroboscope. The flash frequency can be doubled or halved for quick setting of the flash frequency on the handheld tachometer. The speed with the stroboscopic function on the stroboscope is then determined as soon as the test specimen can be seen continuously and standing upright through the flash.
Features
- Battery and mains power adapter
- Strobe for speed determination
- Contact and optical measurement
- Various attachments
Scope of delivery
- 1 x PCE-T 240 hand-held tachometer / stroboscope
- 1 x measuring tip (outer cone)
- 1 x hollow measuring tip (inner cone)
- 1 x measuring wheel
- 1 x reflective contact strip (approx. 600 mm)
- 1 x Carrying case
- 4 x 1.5 V AA batteries
| Filter | Property | Value |
|---|---|---|
| Product type | hand tachometer | |
| measurement range | 5 to 99.999 rpm | |
| Accuracy | ±0.05 % |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90292038 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |