PCE-LES 500 | PCE Instruments
Portable LED stroboscope PCE-LES 500
NCNR (non cancelable / non returnable)
Portable LED stroboscope, PCE-LES 500, PCE Instruments
The extremely powerful portable LED stroboscope is unrivalled in terms of light intensity, operation and technology. This very robust and precise hand-held stroboscope is used for measurements in demanding industrial environments and is specially designed for maintenance, commissioning and inspection. The way it works is very simple: fast-moving parts are optically "frozen" and thus made visible to the human eye. In this way, defective components or sub-optimal settings can be detected and corrected during operation. With its wide measurement range of 50 to 50,000 FPM, it is versatile and offers precise measurements for a broad range of applications. Its compact size and low weight make it extremely handy and ensure that it can be taken anywhere. Equipped with 28 energy-saving and long-lasting LEDs as a light source, the portable LED stroboscope guarantees reliable performance and a long service life. With a resolution of 0.1 FPM and an accuracy of 0.01%, it delivers extremely precise measurement results that fulfil even the highest demands. It is used, for example, for measuring steel and aluminium coils, flat trajectories or other rotating objects.
Features
- External trigger input
- Ergonomic handle
- 2 removable rechargeable batteries
- Measurement on coils and flat trajectories
Scope of delivery
- 1 x Portable LED stroboscope PCE-LES 500
- 1 x Ni-MH battery charger
- 2 x Ni-MH 3000 mAh battery
- 1 x 4-pole coupling
- 1 x rubber grommet
- 1 x external trigger sensor
- 1 x transport case
| Filter | Property | Value |
|---|---|---|
| Product type | LED stroboscope | |
| measurement range | 50 to 50000 FPM | |
| Accuracy | ±0.01 % |
| Property | Value |
|---|---|
| Customs tariff number | 90292090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |